
6401-0-15-15-47-27-04-0 | |
|---|---|
DigiKey Part Number | 6401-0-15-15-47-27-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 6401-0-15-15-47-27-04-0 |
Description | CONN RECEPT PIN .025-.037" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.051" (1.30mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.064" (1.63mm) |
Series | Flange Diameter 0.076" (1.93mm) |
Packaging Bulk | Tail Diameter 0.025" (0.64mm) |
Part Status Active | Socket Depth 0.230" (5.84mm) |
Tail Type Standard Tail | Contact Material Beryllium Copper |
Termination Press-Fit | Contact Finish Gold |
Length - Overall 0.800" (20.32mm) | Contact Finish Thickness 30.0µin (0.76µm) |
Accepts Pin Diameter 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | Operating Temperature -55°C ~ 125°C |
Accepts Square Pin Size 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.83413 | $10,834.13 |

