
YRTK500524TS00000BE | |
---|---|
DigiKey Part Number | YRTK500524TS00000BE-ND |
Manufacturer | |
Manufacturer Product Number | YRTK500524TS00000BE |
Description | RX24T R5F524T EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RX24T, R5F524T Renesas Starter Kit (RSK) RX24T RX RX MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | RX | |
Platform | ||
Utilized IC / Part | RX24T, R5F524T | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | e2 studio | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,701.09000 | $2,701.09 |