


YQB-R5F11BLE-TB | |
---|---|
DigiKey Part Number | YQB-R5F11BLE-TB-ND |
Manufacturer | |
Manufacturer Product Number | YQB-R5F11BLE-TB |
Description | RL78/G1F EVAL BRD |
Customer Reference | |
Detailed Description | RL78/G1F RL78 RL78 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | RL78 | |
Platform | - | |
Utilized IC / Part | RL78/G1F | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |