
YCONNECT-IT-I-RJ4501 | |
---|---|
DigiKey Part Number | 800-YCONNECT-IT-I-RJ4501-ND |
Manufacturer | |
Manufacturer Product Number | YCONNECT-IT-I-RJ4501 |
Description | RENESAS R-IN32M3 MODULE SOLUTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | R-IN32M3 - ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | - | |
Utilized IC / Part | R-IN32M3 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Arduino | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,813.09000 | $2,813.09 |