
Y-RH850-X2X-MB-T1-V1 | |
---|---|
DigiKey Part Number | 559-Y-RH850-X2X-MB-T1-V1-ND |
Manufacturer | |
Manufacturer Product Number | Y-RH850-X2X-MB-T1-V1 |
Description | RH850/X2X EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RH850/X2x RH850 RH850 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | RH850 | |
Platform | - | |
Utilized IC / Part | RH850/X2x | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | CS+, Green Hills MULTI, IAR EW | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10,520.50000 | $10,520.50 |