
Y-ASK-RL78F15 | |
---|---|
DigiKey Part Number | 559-Y-ASK-RL78F15-ND |
Manufacturer | |
Manufacturer Product Number | Y-ASK-RL78F15 |
Description | RL78/F15 R5F113 EVAL BRD |
Customer Reference | |
Detailed Description | RL78/F15, R5F113 Renesas Starter Kit (RSK) RL78 RL78 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 16-Bit | |
Core Processor | RL78 | |
Platform | ||
Utilized IC / Part | RL78/F15, R5F113 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |