XUP536212.500JS6I is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $44.26140
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $44.26140
Datasheet
XUP SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XUP SERIES
IDT XU/XL Crystal Oscillators | Digi-Key Daily

XUP536212.500JS6I

DigiKey Part Number
800-3720-ND
Manufacturer
Manufacturer Product Number
XUP536212.500JS6I
Description
XTAL OSC XO 212.5000MHZ LVPECL
Customer Reference
Detailed Description
212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
212.5 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
115mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable