
XPP73Q122.880000I | |
---|---|
DigiKey Part Number | 800-XPP73Q122.880000ITR-ND - Tape & Reel (TR) 800-XPP73Q122.880000ICT-ND - Cut Tape (CT) 800-XPP73Q122.880000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPP73Q122.880000I |
Description | XPP73Q122.88000 PROGRAMMABLE XO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 122.88 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 122.88 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 94mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.074" (1.88mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.19000 | $93.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $70.51804 | $70,518.04 |