Parametric Equivalent

XUP535100.000000I | |
|---|---|
DigiKey Part Number | 800-XUP535100.000000ITR-ND - Tape & Reel (TR) 800-XUP535100.000000ICT-ND - Cut Tape (CT) 800-XUP535100.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUP535100.000000I |
Description | CLCC 5.00X3.20X1.10 MM, 2.54MM P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 115mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-1C3-33E100.000000 | SiTime | 0 | 1473-SIT9120AI-1C3-33E100.000000-ND | $38.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.95000 | $27.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.19056 | $18,190.56 |


