Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XUM735156.250000I | |
|---|---|
DigiKey Part Number | 800-XUM735156.250000ITR-ND - Tape & Reel (TR) 800-XUM735156.250000ICT-ND - Cut Tape (CT) 800-XUM735156.250000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUM735156.250000I |
Description | CLCC 7.00X5.00X1.30 MM, 2.54MM P |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 97mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XUL735156.250000I | Renesas Electronics Corporation | 0 | 800-XUL735156.250000ICT-ND | $26.47000 | Parametric Equivalent |
| SIT9120AI-2D3-33E156.250000 | SiTime | 0 | 1473-SIT9120AI-2D3-33E156.250000-ND | $39.63000 | Parametric Equivalent |
| SIT9156AI-2D3-33E156.250000 | SiTime | 0 | 1473-SIT9156AI-2D3-33E156.250000-ND | $38.15000 | Parametric Equivalent |
| SX7DF156.250B20F30DNN | Shenzhen SCTF Electronics | 72,000 | 5852-SX7DF156.250B20F30DNNTR-ND | $25.13400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.47000 | $26.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.05032 | $17,050.32 |




