cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XUM518108.000000X

DigiKey Part Number
800-4272-ND
Manufacturer
Manufacturer Product Number
XUM518108.000000X
Description
MULTIMKT-TIMING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
108 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
108 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
65mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1,000$17.32997$17,329.97
Manufacturers Standard Package