Parametric Equivalent
Parametric Equivalent

XUL725100.000000I | |
|---|---|
DigiKey Part Number | 800-XUL725100.000000ITR-ND - Tape & Reel (TR) 800-XUL725100.000000ICT-ND - Cut Tape (CT) 800-XUL725100.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUL725100.000000I |
Description | CLCC 7.00X5.00X1.30 MM, 2.54MM P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 90mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-2D3-25E100.000000 | SiTime | 0 | 1473-SIT9120AI-2D3-25E100.000000-ND | $39.63000 | Parametric Equivalent |
| SIT9121AI-2D3-25E100.000000 | SiTime | 0 | 1473-SIT9121AI-2D3-25E100.000000-ND | $38.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.47000 | $26.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.21714 | $17,217.14 |


