XUL535156.250JS6I8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 644
Unit Price: $47.60000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $27.95000
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $26.12900
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $26.12900
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $21.69193
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $21.69193
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $26.82782
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $26.82782
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $39.63000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $39.63000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $38.15000
Datasheet
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
IDT XU/XL Crystal Oscillators | Digi-Key Daily

XUL535156.250JS6I8

DigiKey Part Number
800-2858-2-ND - Tape & Reel (TR)
800-2858-1-ND - Cut Tape (CT)
800-2858-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XUL535156.250JS6I8
Description
XTAL OSC XO 156.2500MHZ LVDS SMD
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
97mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes