Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XUL535156.250JS6I8 | |
|---|---|
DigiKey Part Number | 800-2858-2-ND - Tape & Reel (TR) 800-2858-1-ND - Cut Tape (CT) 800-2858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUL535156.250JS6I8 |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 97mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XUL535156.250000I | Renesas Electronics Corporation | 644 | 800-XUL535156.250000ICT-ND | $47.60000 | Parametric Equivalent |
| XUM535156.250000I | Renesas Electronics Corporation | 0 | 800-XUM535156.250000ICT-ND | $27.95000 | Parametric Equivalent |
| 653L15623I3T | CTS-Frequency Controls | 0 | 653L15623I3T-ND | $26.12900 | Direct |
| 653V15623I3T | CTS-Frequency Controls | 0 | 653V15623I3T-ND | $26.12900 | Direct |
| 654L15623I3T | CTS-Frequency Controls | 0 | 654L15623I3T-ND | $21.69193 | Direct |







