
XPL315250.000000K | |
|---|---|
DigiKey Part Number | 800-XPL315250.000000KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPL315250.000000K |
Description | XTAL OSC XO 250.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Last Time Buy | Current - Supply (Max) 66mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 8-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $71.08966 | $35,544.83 |

