
XUL510125.000000I | |
|---|---|
DigiKey Part Number | 800-XUL510125.000000ITR-ND - Tape & Reel (TR) 800-XUL510125.000000ICT-ND - Cut Tape (CT) 800-XUL510125.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUL510125.000000I |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±100ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 65mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.39000 | $26.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.99167 | $18,991.67 |

