Parametric Equivalent

XUH538033.333300X | |
|---|---|
DigiKey Part Number | 800-XUH538033.333300XTR-ND - Tape & Reel (TR) 800-XUH538033.333300XCT-ND - Cut Tape (CT) 800-XUH538033.333300XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUH538033.333300X |
Description | CLCC 5.00X3.20X1.10 MM, 2.54MM P |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 98mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLH538033.333300X | Renesas Electronics Corporation | 0 | 800-XLH538033.333300XCT-ND | $19.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.49000 | $25.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $16.40683 | $16,406.83 |


