
XTC312779.215000I | |
|---|---|
DigiKey Part Number | 800-XTC312779.215000I-ND |
Manufacturer | |
Manufacturer Product Number | XTC312779.215000I |
Description | LGA 2.50X3.20X0.85 MM, 1.25 MM P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 779.215 MHz TCXO CML Oscillator 1.8V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XTC312779.215000I Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±3ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 61mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.033" (0.85mm) |
Function Enable/Disable | Base Product Number |
Output CML |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $60.22298 | $30,111.49 |

