Parametric Equivalent

XPN536156.250000I | |
|---|---|
DigiKey Part Number | 800-XPN536156.250000ITR-ND - Tape & Reel (TR) 800-XPN536156.250000ICT-ND - Cut Tape (CT) 800-XPN536156.250000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPN536156.250000I |
Description | CLCC 5.00X3.20X1.10 MM, 1.27MM P |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 83mA |
Part Status Last Time Buy | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output HCSL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XUN536156.250000I | Renesas Electronics Corporation | 0 | 800-XUN536156.250000ICT-ND | $27.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.75000 | $91.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $60.26343 | $60,263.43 |


