
XLZ325125.000000K | |
|---|---|
DigiKey Part Number | 800-XLZ325125.000000KTR-ND - Tape & Reel (TR) 800-XLZ325125.000000KCT-ND - Cut Tape (CT) 800-XLZ325125.000000KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLZ325125.000000K |
Description | XTAL OSC XO 125.0000MHZ SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Type | Height - Seated (Max) 0.039" (1.00mm) |
Frequency | Base Product Number |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.66000 | $24.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $15.35739 | $30,714.78 |

