16 VFQFPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0111NBTI

DigiKey Part Number
800-F0111NBTI-ND
Manufacturer
Manufacturer Product Number
F0111NBTI
Description
F0111 DUAL LNA
Customer Reference
Detailed Description
RF Amplifier IC 3G/4G/5G 2.2GHz ~ 4.2GHz 16-VFQFPN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Frequency
2.2GHz ~ 4.2GHz
P1dB
23dBm
Gain
20.5dB
Noise Figure
1.05dB
RF Type
3G/4G/5G
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
90mA
Test Frequency
2.5GHz ~ 2.7GHz
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-VFQFPN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types