
XPP726100.000000I | |
|---|---|
DigiKey Part Number | 800-XPP726100.000000ITR-ND - Tape & Reel (TR) 800-XPP726100.000000ICT-ND - Cut Tape (CT) 800-XPP726100.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPP726100.000000I |
Description | XTAL OSC XO 100.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Current - Supply (Max) 94mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 8-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.074" (1.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.31000 | $93.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $65.23349 | $65,233.49 |

