Similar
Similar
Similar
Similar
Similar

XLL536096.000000I | |
|---|---|
DigiKey Part Number | 800-XLL536096.000000ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XLL536096.000000I |
Description | XTAL OSC XO 96.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 96 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLL526096.000000I | Renesas Electronics Corporation | 0 | 800-XLL526096.000000ITR-ND | $13.24845 | Similar |
| 653L9605I2T | CTS-Frequency Controls | 0 | 653L9605I2T-ND | $26.12900 | Similar |
| 653L9605I3T | CTS-Frequency Controls | 0 | 653L9605I3T-ND | $26.12900 | Similar |
| 653V9605I2T | CTS-Frequency Controls | 0 | 653V9605I2T-ND | $26.12900 | Similar |
| 653V9605I3T | CTS-Frequency Controls | 0 | 653V9605I3T-ND | $26.12900 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.24845 | $13,248.45 |



