Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLL536075.000000X | |
|---|---|
DigiKey Part Number | XLL536075.000000X-ND |
Manufacturer | |
Manufacturer Product Number | XLL536075.000000X |
Description | XTAL OSC XO 75.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECX-L35CM-75.000 | ECS Inc. | 0 | ECX-L35CM-75.000-ND | $49.14800 | Parametric Equivalent |
| SIT9120AC-2C1-33E75.000000 | SiTime | 0 | 1473-SIT9120AC-2C1-33E75.000000-ND | $49.00000 | Parametric Equivalent |
| SIT9120AC-2C2-33E75.000000 | SiTime | 0 | 1473-SIT9120AC-2C2-33E75.000000-ND | $46.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.24845 | $13,248.45 |



