
XLL535100.000000I | |
|---|---|
DigiKey Part Number | 800-4294-ND |
Manufacturer | |
Manufacturer Product Number | XLL535100.000000I |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.203" L x 0.132" W (5.15mm x 3.35mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.11000 | $35.11 |
| 10 | $30.53500 | $305.35 |
| 25 | $28.88040 | $722.01 |
| 50 | $27.68500 | $1,384.25 |
| 100 | $26.54060 | $2,654.06 |
| 250 | $25.10088 | $6,275.22 |
| 500 | $24.06532 | $12,032.66 |
| 1,000 | $23.07323 | $23,073.23 |
| 3,000 | $21.58585 | $64,757.55 |

