
XLL525212.500000I | |
|---|---|
DigiKey Part Number | 800-XLL525212.500000ITR-ND - Tape & Reel (TR) 800-XLL525212.500000ICT-ND - Cut Tape (CT) 800-XLL525212.500000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLL525212.500000I |
Description | XTAL OSC XO 212.5000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 44mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $25.36177 | $25,361.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.64000 | $38.64 |
| 10 | $33.56800 | $335.68 |
| 25 | $31.74160 | $793.54 |
| 50 | $30.42940 | $1,521.47 |
| 100 | $29.17150 | $2,917.15 |
| 250 | $27.59004 | $6,897.51 |
| 500 | $26.45186 | $13,225.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.89000 | $38.89 |
| 10 | $33.56000 | $335.60 |
| 50 | $30.29300 | $1,514.65 |
| 100 | $28.98980 | $2,898.98 |
| 500 | $26.18910 | $13,094.55 |

