Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLL336156.250000X | |
|---|---|
DigiKey Part Number | 800-XLL336156.250000XTR-ND - Tape & Reel (TR) 800-XLL336156.250000XCT-ND - Cut Tape (CT) 800-XLL336156.250000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLL336156.250000X |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633L15625C3T | CTS-Frequency Controls | 0 | 633L15625C3T-ND | $26.09940 | Parametric Equivalent |
| 633L15626C3T | CTS-Frequency Controls | 0 | 633L15626C3T-ND | $26.09940 | Parametric Equivalent |
| 633V15625C3T | CTS-Frequency Controls | 0 | 633V15625C3T-ND | $26.09940 | Parametric Equivalent |
| 633V15626C3T | CTS-Frequency Controls | 0 | 633V15626C3T-ND | $26.09940 | Parametric Equivalent |
| ECX-L33CM-156.250 | ECS Inc. | 0 | ECX-L33CM-156.250-ND | $49.14800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.66000 | $24.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $15.35739 | $30,714.78 |




