XLL325050.000000I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $23.40924
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: $49.14800
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $39.63000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $42.23269
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $33.78568
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $48.56736
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $37.35948
Datasheet
50 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLL325050.000000I

DigiKey Part Number
800-XLL325050.000000ITR-ND - Tape & Reel (TR)
800-XLL325050.000000ICT-ND - Cut Tape (CT)
800-XLL325050.000000IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XLL325050.000000I
Description
XTAL OSC XO 50.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
34mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.039" (1.00mm)
Function
Enable/Disable
Base Product Number
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
633L5003I2TCTS-Frequency Controls0633L5003I2T-ND$23.40924Parametric Equivalent
ECX-L23BN-50.000ECS Inc.0ECX-L23BN-50.000-ND$49.14800Parametric Equivalent
SIT9120AI-2B3-25E50.000000SiTime01473-SIT9120AI-2B3-25E50.000000-ND$39.63000Parametric Equivalent
SIT9375AE-02B3-2510-50.000000ESiTime01473-SIT9375AE-02B3-2510-50.000000ETR-ND$42.23269Parametric Equivalent
SIT9375AI-02B3-2510-50.000000ESiTime01473-SIT9375AI-02B3-2510-50.000000ETR-ND$33.78568Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.12000$22.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$13.77167$27,543.34
Manufacturers Standard Package