
XLH736125.000000I | |
---|---|
DigiKey Part Number | 631-1178-2-ND - Tape & Reel (TR) 631-1178-1-ND - Cut Tape (CT) 631-1178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLH736125.000000I |
Description | XTAL OSC XO 125.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 47mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.77000 | $18.77 |
10 | $16.31600 | $163.16 |
25 | $15.42680 | $385.67 |
50 | $14.78800 | $739.40 |
100 | $14.17630 | $1,417.63 |
250 | $13.40696 | $3,351.74 |
500 | $12.85296 | $6,426.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.32232 | $12,322.32 |
2,000 | $11.81399 | $23,627.98 |
3,000 | $11.52656 | $34,579.68 |
5,000 | $11.17469 | $55,873.45 |
7,000 | $10.94896 | $76,642.72 |