
XLH735100.000000K | |
|---|---|
DigiKey Part Number | 800-XLH735100.000000KTR-ND - Tape & Reel (TR) 800-XLH735100.000000KCT-ND - Cut Tape (CT) 800-XLH735100.000000KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLH735100.000000K |
Description | XTAL OSC XO 100.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 47mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.22000 | $20.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.13615 | $13,136.15 |

