
XLH735062.500000X | |
|---|---|
DigiKey Part Number | 631-1131-ND |
Manufacturer | |
Manufacturer Product Number | XLH735062.500000X |
Description | XTAL OSC XO 62.5000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 62.5 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 47mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.27000 | $17.27 |
| 10 | $14.98800 | $149.88 |
| 25 | $14.17720 | $354.43 |
| 50 | $13.59020 | $679.51 |
| 100 | $13.02860 | $1,302.86 |
| 250 | $12.32072 | $3,080.18 |
| 500 | $11.81166 | $5,905.83 |
| 1,000 | $11.32372 | $11,323.72 |
| 3,000 | $10.59222 | $31,776.66 |

