Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLH536156.250000X | |
|---|---|
DigiKey Part Number | 800-XLH536156.250000X-ND |
Manufacturer | |
Manufacturer Product Number | XLH536156.250000X |
Description | XTAL OSC XO 156.2500MHZ HCMOS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 654C15625C3T | CTS-Frequency Controls | 0 | 654C15625C3T-ND | $20.77121 | Parametric Equivalent |
| 654M15625C3T | CTS-Frequency Controls | 0 | 654M15625C3T-ND | $20.77121 | Parametric Equivalent |
| ECX-H35CM-156.250 | ECS Inc. | 0 | ECX-H35CM-156.250-ND | $49.14800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.79882 | $12,798.82 |



