
XLH536060.000000I | |
|---|---|
DigiKey Part Number | 631-1167-ND |
Manufacturer | |
Manufacturer Product Number | XLH536060.000000I |
Description | XTAL OSC XO 60.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 60 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 47mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.48000 | $19.48 |
| 10 | $16.94500 | $169.45 |
| 25 | $16.02200 | $400.55 |



