25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLH536025.000000I

DigiKey Part Number
631-1156-2-ND - Tape & Reel (TR)
631-1156-1-ND - Cut Tape (CT)
631-1156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XLH536025.000000I
Description
XTAL OSC XO 25.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
35mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Enable/Disable
Base Product Number
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XLH536025.000JS4IRenesas Electronics Corporation671800-XLH536025.000JS4ICT-ND$5.36000Parametric Equivalent
XLH536025.000JS4I8Renesas Electronics Corporation2,475800-2849-1-ND$10.95000Parametric Equivalent
XUH536025.000000IRenesas Electronics Corporation1,000800-XUH536025.000000ICT-ND$19.86000Parametric Equivalent
In-Stock: 882
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.35000$11.35
10$9.87400$98.74
25$9.33640$233.41
50$8.95160$447.58
100$8.58080$858.08
250$8.11464$2,028.66
500$7.77902$3,889.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.45748$7,457.48
2,000$7.14942$14,298.84
3,000$6.97523$20,925.69
5,000$6.76199$33,809.95
7,000$6.62515$46,376.05
10,000$6.48316$64,831.60
Manufacturers Standard Package