XLH536024.000JS4I8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 900
Unit Price: $11.35000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $7.45748
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $13.24845
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $16.56427
Datasheet
24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
IDT XU/XL Crystal Oscillators | Digi-Key Daily

XLH536024.000JS4I8

DigiKey Part Number
800-2848-2-ND - Tape & Reel (TR)
800-2848-1-ND - Cut Tape (CT)
800-2848-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XLH536024.000JS4I8
Description
XTAL OSC XO 24.0000MHZ HCMOS SMD
Customer Reference
Detailed Description
24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
55mA
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Enable/Disable
Base Product Number
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XLH536024.000000IRenesas Electronics Corporation900631-1154-1-ND$11.35000Direct
XLH536024.000JS4IRenesas Electronics Corporation0800-2845-5-ND$7.45748Parametric Equivalent
XLJ536024.000000IRenesas Electronics Corporation0800-XLJ536024.000000ITR-ND$13.24845Parametric Equivalent
XUH536024.000000IRenesas Electronics Corporation0800-XUH536024.000000ITR-ND$16.56427Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types