XLH536020.000JS4I8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $12.72253
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $16.01153
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 109
Unit Price: $10.92000
Datasheet
XLH SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XLH SERIES
IDT XU/XL Crystal Oscillators | Digi-Key Daily

XLH536020.000JS4I8

DigiKey Part Number
800-2847-2-ND - Tape & Reel (TR)
800-2847-1-ND - Cut Tape (CT)
800-2847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XLH536020.000JS4I8
Description
XTAL OSC XO 20.0000MHZ HCMOS SMD
Customer Reference
Detailed Description
20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
20 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.