


XLH536020.000JS4I8 | |
---|---|
DigiKey Part Number | 800-2847-2-ND - Tape & Reel (TR) 800-2847-1-ND - Cut Tape (CT) 800-2847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLH536020.000JS4I8 |
Description | XTAL OSC XO 20.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |