
XLH536010.000000I | |
|---|---|
DigiKey Part Number | 631-1145-ND |
Manufacturer | |
Manufacturer Product Number | XLH536010.000000I |
Description | XTAL OSC XO 10.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $9.49600 | $94.96 |
| 25 | $8.97800 | $224.45 |
| 50 | $8.60620 | $430.31 |
| 100 | $8.25030 | $825.03 |
| 250 | $7.80252 | $1,950.63 |


