
XFC215800.000000K | |
|---|---|
DigiKey Part Number | 800-XFC215800.000000K-ND |
Manufacturer | |
Manufacturer Product Number | XFC215800.000000K |
Description | XTAL OSC XO 800.000000MHZ CML |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 800 MHz XO (Standard) CML Oscillator 1.8V Enable/Disable 12-SMD, No Lead, Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 61mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 12-SMD, No Lead, Exposed Pad |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable | Base Product Number |
Output CML |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $74.61804 | $186,545.10 |

