Digital Potentiometer 10k Ohm 4 Circuit 256 Taps I2C Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X95840WV20IZ-2.7

DigiKey Part Number
X95840WV20IZ-2.7-ND
Manufacturer
Manufacturer Product Number
X95840WV20IZ-2.7
Description
IC DIG POT 10K 20-TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 4 Circuit 256 Taps I2C Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
X95840WV20IZ-2.7 Models
Product Attributes
Filter Similar Products
Category
Memory Type
Non-Volatile
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
2.7V ~ 5.5V
Series
Features
Selectable Address
Packaging
Tube
Tolerance
±20%
Part Status
Last Time Buy
Temperature Coefficient (Typ)
±45ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
20-TSSOP
Configuration
Potentiometer
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Number of Taps
256
Resistance - Wiper (Ohms) (Typ)
70
Resistance (Ohms)
10k
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
X95840WV20IZ-2.7T1Renesas Electronics Corporation6,328X95840WV20IZ-2.7T1CT-ND$77.78000Parametric Equivalent
In-Stock: 376
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 26/6/2026
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$77.78000$77.78
10$60.58400$605.84
75$52.54307$3,940.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.