


X9317UM8I-2.7 | |
|---|---|
DigiKey Part Number | X9317UM8I-2.7-ND |
Manufacturer | |
Manufacturer Product Number | X9317UM8I-2.7 |
Description | IC DIG POT 50K 8-MSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | X9317UM8I-2.7 Models |
Category | Interface Up/Down (U/D, INC, CS) |
Manufacturer Renesas Electronics Corporation | Memory Type Non-Volatile |
Series | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) ±300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-MSOP |
Configuration Potentiometer | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 100 | Resistance - Wiper (Ohms) (Typ) 200 |
Resistance (Ohms) 50k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT5113ZI-01-T3 | onsemi | 2,976 | 488-CAT5113ZI-01-T3CT-ND | $35.68000 | Similar |
| CAT5113ZI-50-T3 | onsemi | 885 | 488-CAT5113ZI-50-T3CT-ND | $28.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.08000 | $74.08 |
| 10 | $55.69200 | $556.92 |
| 80 | $47.11538 | $3,769.23 |
| 160 | $45.23469 | $7,237.55 |
| 320 | $43.69472 | $13,982.31 |

