
X9313USZT1 | |
|---|---|
DigiKey Part Number | 20-X9313USZT1TR-ND - Tape & Reel (TR) 20-X9313USZT1CT-ND - Cut Tape (CT) 20-X9313USZT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X9313USZT1 |
Description | IC DIG POT 50K 8-SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X9313USZT1 Models |
Category | Interface Up/Down (U/D, INC, CS) |
Manufacturer Renesas Electronics Corporation | Memory Type Non-Volatile |
Series | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) ±300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-SOIC |
Configuration Potentiometer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Number of Taps 32 | Resistance - Wiper (Ohms) (Typ) 40 |
Resistance (Ohms) 50k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X9313USZ | Renesas Electronics Corporation | 97 | X9313USZ-ND | $50.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $28.36089 | $70,902.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.88000 | $45.88 |
| 10 | $35.08100 | $350.81 |
| 25 | $32.36960 | $809.24 |
| 100 | $29.39270 | $2,939.27 |
| 250 | $27.97348 | $6,993.37 |
| 500 | $27.11796 | $13,558.98 |
| 1,000 | $26.41395 | $26,413.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.73000 | $50.73 |
| 10 | $37.52300 | $375.23 |
| 25 | $34.35920 | $858.98 |
| 100 | $30.93340 | $3,093.34 |
| 250 | $29.32084 | $7,330.21 |
| 500 | $28.35496 | $14,177.48 |
| 1,000 | $28.17672 | $28,176.72 |

