
X9313UMIZ-3 | |
|---|---|
DigiKey Part Number | X9313UMIZ-3-ND |
Manufacturer | |
Manufacturer Product Number | X9313UMIZ-3 |
Description | IC DIG POT 50K 8-MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | X9313UMIZ-3 Models |
Category | Interface Up/Down (U/D, INC, CS) |
Manufacturer Renesas Electronics Corporation | Memory Type Non-Volatile |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) ±300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-MSOP |
Configuration Potentiometer | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 32 | Resistance - Wiper (Ohms) (Typ) 40 |
Resistance (Ohms) 50k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.57000 | $68.57 |
| 10 | $53.16800 | $531.68 |

