X9258US24ZT1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $121.04033
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $113.66857
Datasheet
Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C Interface 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9258US24ZT1

DigiKey Part Number
X9258US24ZT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
X9258US24ZT1
Description
IC DIG POT 50K 24-SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C Interface 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
X9258US24ZT1 Models
Product Attributes
Filter Similar Products
Category
Memory Type
Non-Volatile
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
±5V
Series
Features
Selectable Address
Packaging
Tape & Reel (TR)
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
±300ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
24-SOIC
Configuration
Potentiometer
Package / Case
24-SOIC (0.295", 7.50mm Width)
Number of Circuits
4
Operating Temperature
0°C ~ 70°C
Number of Taps
256
Resistance - Wiper (Ohms) (Typ)
40
Resistance (Ohms)
50k
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
X9258US24ZRenesas Electronics Corporation0X9258US24Z-ND$121.04033Parametric Equivalent
X9258US24ZT2Renesas Electronics Corporation0X9258US24ZT2-ND$113.66857Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$121.04021$121,040.21
Manufacturers Standard Package