X9258US24-2.7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: $103.06153
Datasheet
Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C Interface 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9258US24-2.7

DigiKey Part Number
X9258US24-2.7-ND
Manufacturer
Manufacturer Product Number
X9258US24-2.7
Description
IC DIG POT 50K 24-SOIC
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C Interface 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
X9258US24-2.7 Models
Product Attributes
Filter Similar Products
Category
Memory Type
Non-Volatile
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
±2.7V ~ 5.5V
Series
Features
Selectable Address
Packaging
Tube
Tolerance
±20%
Part Status
Obsolete
Temperature Coefficient (Typ)
±300ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
24-SOIC
Configuration
Potentiometer
Package / Case
24-SOIC (0.295", 7.50mm Width)
Number of Circuits
4
Operating Temperature
0°C ~ 70°C
Number of Taps
256
Resistance - Wiper (Ohms) (Typ)
150
Resistance (Ohms)
50k
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
X9258US24Z-2.7Renesas Electronics Corporation0X9258US24Z-2.7-ND$103.06153Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types