
X5043S8Z | |
---|---|
DigiKey Part Number | X5043S8Z-ND |
Manufacturer | |
Manufacturer Product Number | X5043S8Z |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X5043S8Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.55000 | $43.55 |
10 | $33.24900 | $332.49 |
25 | $30.67240 | $766.81 |
100 | $27.84060 | $2,784.06 |
300 | $26.26063 | $7,878.19 |
500 | $25.67644 | $12,838.22 |
1,000 | $25.00651 | $25,006.51 |
2,500 | $24.29945 | $60,748.62 |