Parametric Equivalent

X4643S8I-2.7 | |
|---|---|
DigiKey Part Number | X4643S8I-2.7-ND |
Manufacturer | |
Manufacturer Product Number | X4643S8I-2.7 |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
EDA/CAD Models | X4643S8I-2.7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Renesas Electronics Corporation | Reset Active Low |
Packaging Tube | Reset Timeout 100ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.62V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X5043S8IZ-2.7 | Renesas Electronics Corporation | 4 | X5043S8IZ-2.7-ND | $0.00000 | Parametric Equivalent |


