cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPD720210K8-BAF-M1-A

DigiKey Part Number
559-UPD720210K8-BAF-M1-A-ND
Manufacturer
Manufacturer Product Number
UPD720210K8-BAF-M1-A
Description
USB3.0 HUB 4-PORT 76QFN (FULL) 0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0, USB 3.0 SPI, USB Interface 76-QFN (9x9)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Protocol
USB
Function
Hub Controller
Interface
SPI, USB
Standards
USB 2.0, USB 3.0
Voltage - Supply
0.998V ~ 1.1025V, 3V ~ 3.6V
Current - Supply
30mA
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
76-VFQFN Exposed Pad
Supplier Device Package
76-QFN (9x9)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
2,600$28.34232$73,690.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.