
UPD720115K8-711-BAK-M1-A | |
---|---|
DigiKey Part Number | 559-UPD720115K8-711-BAK-M1-A-ND |
Manufacturer | |
Manufacturer Product Number | UPD720115K8-711-BAK-M1-A |
Description | USB2.0 HUB 4-PORT 40QFN (FULL) - |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 40-QFN (6x6) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 0.998V ~ 1.1025V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,450 | $16.96975 | $41,575.89 |