80 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPD70F3619M2GKA-GAK-AX

DigiKey Part Number
559-UPD70F3619M2GKA-GAK-AX-ND
Manufacturer
Manufacturer Product Number
UPD70F3619M2GKA-GAK-AX
Description
IC MCU 32BIT 256KB FLASH 80LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
V850ES V850 Microcontroller IC 32-Bit 20MHz 256KB (256K x 8) FLASH 80-LFQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
V850ES
Core Size
32-Bit
Speed
20MHz
Connectivity
CANbus, CSI, I2C, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
67
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
3.3V ~ 5.5V
Data Converters
A/D 12x10b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-LFQFP (12x12)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
238$95.52462$22,734.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.